text.skipToContent text.skipToNavigation

Référence fabricant

PIC16F887-E/ML

PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - QFN-44

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC16F887-E/ML - Caractéristiques techniques
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 368B
Speed: 20MHz
No of I/O Lines: 35
Peripherals: POR/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 14-chx10-bit
Watchdog Timers: 1
Style d'emballage :  QFN-44
Méthode de montage : Surface Mount
Fonctionnalités et applications
The PIC16F887-E/ML is a 368 B RAM flash based 8-bit CMOS microcontroller with nanoWatt technology.

This device features 128 bytes of EEPROM data memory, self programming, an ICD, 2 Comparators, 11 channels of 10-bit Analog-to-Digital (A/D) converter, 1 capture/compare/PWM and 1 Enhanced capture/compare/PWM functions. All of these features make it ideal for more advanced level A/D applications in automotive, industrial, appliances or consumer applications.

Features:

  • Operating speed:
    • DC – 20 MHz oscillator/clock input
    • DC – 200 ns instruction cycle
  • Interrupt capability
  • 8-level deep hardware stack
  • Precision Internal Oscillator:
    • Factory calibrated to ±1%
    • Software selectable frequency range of 8 MHz to 31 kHz
  • Power-Saving Sleep mode
  • Wide operating voltage range (2.0 V-5.5 V)
  • Industrial and Extended Temperature range
  • Power-on Reset (POR)
  • Standby Current:
    • 50 nA @ 2.0 V, typical
  • 24/35 I/O pins with individual direction control:
    • High current source/sink for direct LED drive
  • Analog Comparator module with:Two analog comparators
  • A/D Converter:
    • 10-bit resolution and 11/14 channels
  • Timer0: 8-bit timer/counter with 8-bit programmable prescaler
  • In-Circuit Serial ProgrammingTM (ICSPTM) via two pins
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
3 150
Délai d'usine :
19 Semaines
Commande minimale :
270
Multiples de :
45
Total 
972,00 $
USD
Quantité
Prix unitaire
45
$3.74
90
$3.70
135
$3.67
180
$3.66
225+
$3.60
Product Variant Information section