text.skipToContent text.skipToNavigation

Référence fabricant

PIC18F2553-I/SP

PIC18F Series 32 KB Flash 2 kB RAM 48 MHz 8-Bit Microcontroller - SPDIP-28

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC18F2553-I/SP - Caractéristiques techniques
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 48MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: HLVD/POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 1
Style d'emballage :  SPDIP-28
Méthode de montage : Through Hole
Fonctionnalités et applications

The PIC18F2553-I/SP is a Part of PIC18 Series 8-Bit with 2 KB RAM 32 KB flash Enhanced Microcontroller, Available in 28-Pin SPDIP Package.

Features:

  • Full Speed USB 2.0 (12Mbit/s) interface
  • 1K byte Dual Port RAM + 1K byte GP RAM
  • Full Speed Transceiver
  • 16 Endpoints (IN/OUT)
  • Internal Pull Up resistors (D+/D-)
  • 48 MHz performance (12 MIPS)
  • Pin-to-pin compatible with PIC16C7X5
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
1 275
Délai d'usine :
5 Semaines
Commande minimale :
120
Multiples de :
15
Total 
1 004,40 $
USD
Quantité
Prix unitaire
15
$8.56
30
$8.50
45
$8.47
60
$8.44
75+
$8.37
Product Variant Information section