text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F26K20-E/ML

PIC18F Series 64 kB Flash 3936 B RAM 48 MHz 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Microchip PIC18F26K20-E/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3936B
Speed: 48MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Features & Applications

The PIC18F26K20-E/ML is a Part of PIC18 Series 8-Bit with 3936 B RAM 64 KB flash  Microcontroller, Available in 28-Pin QFN Package.

Features:

  • High Performance RISC CPU:
  • C Compiler Optimized Architecture:
    • Optional extended instruction set designed to optimize re-entrant code
  • Up to 1024 bytes Data EEPROM
  • Up to 64 Kbytes Linear program memory addressing
  • Up to 3936 bytes Linear data memory addressing
  • Up to 16 MIPS operation
  • 16-bit wide instructions, 8-bit wide data path
  • Priority levels for interrupts
  • 31-level, software accessible hardware stack
  • 8 x 8 single-cycle hardware multiplier
  • Flexible Oscillator Structure:
  • Precision 16 MHz internal oscillator block
  • Four crystal modes up to 64 MHz
  • Two external clock modes up to 64 MHz
  • 4X Phase Lock Loop (PLL)
  • Secondary oscillator using Timer1 @ 32 kHz
  • Fail-Safe Clock Monitor
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
1,830
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$28.20
USD
Quantity
Unit Price
10
$2.82
25
$2.78
50
$2.75
100
$2.72
200+
$2.66
Product Variant Information section