text.skipToContent text.skipToNavigation

Référence fabricant

PIC18F4420-I/P

PIC18F Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - PDIP-40

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC18F4420-I/P - Caractéristiques techniques
Attributes Table
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 40MHz
No of I/O Lines: 36
Supply Voltage: 4.2V to 5.5V
Style d'emballage :  PDIP-40
Méthode de montage : Through Hole
Fonctionnalités et applications

The PIC18F4420-I/P is a part of PIC16 Series 8-bit  with 768 B RAM 16 KB flash in a 40-pin PDIP package.

Features:

  • CPU
    • Up to 10 MIPS performance
    • C compiler optimized RISC architecture
    • 8 x 8 Single Cycle Hardware Multiply
  • System
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
    • Wide operating Voltage range; 2.0 V to 5.5 V
  • NanoWatt Power Managed Modes
    • Run, Idle and Sleep modes
    • Idle mode currents down to 5.8 uA typical
    • Sleep mode currents down to 0.1 uA typical

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
160
Multiples de :
10
Total 
902,40 $
USD
Quantité
Prix unitaire
10
$5.79
20
$5.76
40
$5.72
50
$5.71
150+
$5.64
Product Variant Information section