text.skipToContent text.skipToNavigation

Manufacturer Part #

OP123

OP123 Series 935 nm 100 mA 24° Hermetic Infrared Emitting Diode

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP123 - Technical Attributes
Attributes Table
Wavelength: 935nm
Angle of Half Intensity: 24°
Intensity: 0.4mW/cm2
Forward (Drive) Current: 100mA
Forward Voltage: 1.5V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
175
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$509.25
USD
Quantity
Unit Price
25
$2.99
50
$2.95
75
$2.94
125
$2.91
250+
$2.86
Product Variant Information section