Manufacturer Part #
4N35
Single Channel 30 V 3550 Vrms Transistor Output Optocoupler Through Hole -DIP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:65 per Tube Package Style:DIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
LITEON 4N35 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3550V |
| Output Voltage-Max: | 30V |
| CTR-Min: | 100% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The 4N35 is a 30 V 3550 Vrms Single Channel Transistor Output Optocoupler Through Hole with DIP6 package
Features:
- High current transfer ratio
- Response time
- Input-output islolation voltage
- Dual-in-line package
- Wide lead spacing package
- Surface mounting Package
- UL approved
- TUV approved
- DEMKO approved
Pricing Section
Global Stock:
1,720
USA:
1,720
Factory Lead Time:
N/A
Quantity
Unit Price
200
$0.0948
500
$0.0927
2,000
$0.0897
5,000
$0.0877
20,000+
$0.0829
Product Variant Information section
Available Packaging
Package Qty:
65 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole