text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17F2SR2M

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD White T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi CNY17F2SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 0.27W
Output Type: Phototransistor
CTR-Min: 63%
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
26,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$696.00
USD
Quantity
Unit Price
1,000
$0.178
2,000
$0.176
3,000
$0.174
5,000
$0.173
10,000+
$0.169
Product Variant Information section