text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD8523SD

FOD852 Series 5000 Vrms High Operating Temperature Photodarlington Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi FOD8523SD - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 300V
CTR-Min: 1000%
Operating Temp-Max: 100°C
Mounting Method: Surface Mount
Features & Applications

The FOD8523SD is a Part of FOD852 Series Single Channel 300 V 5000 Vrms Photo Darlington Optocoupler. It consists of gallium arsenide infrared emitting diode driving a silicon photodarlington output (with integral base-emitter resistor) in a 4-pin dual in-line package.

Features:

  • Applicable to Pb-free IR reflow soldering
  • Compact 4-pin package
  • High current transfer ratio: 1000% minimum
  • C-UL, UL, and VDE approved
  • High input-output isolation voltage of 5000 Vrms
  • High operating temperature of 100°C

Applications:

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$690.00
USD
Quantity
Unit Price
1,000
$0.235
3,000
$0.23
10,000+
$0.225