text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-815

LTV Series Single Channel 35V 5000 Vrms Through Hole Optoisolator - DIP-4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
LITEON LTV-815 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 0.2W
Output Type: Photodarlington
CTR-Min: 600%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
100
Total
$565.00
USD
Quantity
Unit Price
200
$0.118
1,000
$0.115
2,500
$0.113
7,500
$0.111
15,000+
$0.108
Product Variant Information section