Manufacturer Part #
LTV-827
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTV-827 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTV-827 - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 35V |
| CTR-Min: | 50% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The LTV-827 is a part of LTV Series, Through Hole 2 Ch 35 V 5000 Vrms Transistor Output Optocoupler DIP-8 and its operating temperature is -55°C to 100°C
Features:
- AC input response
- Current Transfer Ratio 20%
- High input output isolation voltage 5000 Vrms
- Low collector dark current
- Response time 4µs
- Dual in line package
- Tape and reel packaging
- UL approved
- TUV approved
- CSA approved
- FIMKO approved
- NEMKO approved
- DEMKO approved
- SEMKO approved
- VDE approved
- BSI approved
Applications:
- Hybrid substrates that require high density mounting
- programmable contrllers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.132
250
$0.129
1,000
$0.126
3,000
$0.124
12,500+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole