text.skipToContent text.skipToNavigation

Référence fabricant

MOC3021SR2M

DIP6 SMT 1 Channel 400 V 4170 Vrms Random Phase Triac Optoisolator

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2417
Product Specification Section
onsemi MOC3021SR2M - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 400V
Operating Temp-Max: 85°C
Style d'emballage :  DIP-6
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MOC3021SR2M is a single channel random-phase triac driver output optocoupler. It has designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.

This device contains a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac.

Features:

  • High input-output isolation voltage
  • Excellent IFT stability
  • 400 V peak blocking voltage
  • Operating temperature -40° C to +85° C

Applications:

  • Solenoid/valve controls and industrial controls
  • Traffic lights and static AC power switch
  • Vending machines and motor control
  • Incandescent lamp dimmers
  • Solid state relay and lamp ballasts
Pricing Section
Stock global :
1 000
États-Unis:
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
90 577
Délai d'usine :
10 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
205,00 $
USD
Quantité
Prix unitaire
1 000
$0.205
3 000
$0.198
4 000
$0.197
10 000
$0.194
15 000+
$0.191
Product Variant Information section