text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2805A-1-A

PS2805 Series Quad Ch 70 V 2500 Vrms AC Input Photocoupler - SSOP-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2805A-1-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 70V
Forward Voltage: 1.2V
Average Forward Current-Max: 30mA
Output Type: Transistor
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$272.50
USD
Quantity
Unit Price
50
$0.56
200
$0.545
750
$0.53
2,000
$0.52
5,000+
$0.505
Product Variant Information section