Manufacturer Part #
607-1212-310F
607 Series Green Ø 8 x 16.5 mm 50 mcd 2 V Panel Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 607-1212-310F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Dialight 607-1212-310F - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 15mA |
| Intensity: | 50mcd |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 16.5mm x D 8mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
200+
$3.78
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Panel Mount