Manufacturer Part #
HLMPK150
Red 3 mm 60° Diffused 2 mcd 1.6 V LED Lamp Through Hole - T-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:T-1 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2212 | ||||||||||
Product Specification Section
Everlight HLMPK150 - Product Specification
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
Everlight HLMPK150 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Tinted / Diffused |
| Forward Voltage: | 1.6V |
| Forward (Drive) Current: | 1mA |
| Intensity: | 2mcd |
| Viewing Angle: | 60° |
| Wavelength: | 660nm |
| Rated Power: | 87mW |
| Operating Temp Range: | -20°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| Dimension: | H 7.37mm x L 9.53mm x W 4.57mm |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
162
USA:
162
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.0475
500
$0.0464
1,250
$0.0453
3,000
$0.0442
7,500+
$0.042
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1
Mounting Method:
Through Hole