text.skipToContent text.skipToNavigation

Référence fabricant

LTST-C170AKT

Orange 2.1 V 130° Water Clear 2.5 mcd Surface Mount LED

Modèle ECAD:
Nom du fabricant: LITEON
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
LITEON LTST-C170AKT - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 2.5mcd
Viewing Angle: 130°
Wavelength: 621nm
Rated Power: 75mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LTST-C170AKT is a Orange 130° Water Clear, 2.5 mcd,2.1 V Surface Mount LED. It has an operating temperature range of -55 °C to +85 °C.

Features:

  • Meet ROHS, Green Product  
  • Package In 8 mm On 7" Diameter Reels
  • EIA STD package
  • I.C compatible
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
39000
Multiples de :
3000
Total 
1 283,10 $
USD
Quantité
Prix unitaire
3 000
$0.0349
6 000
$0.0343
9 000
$0.0339
12 000
$0.0337
15 000+
$0.0329
Product Variant Information section