text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C190KAKT

Red Orange 1.6 x 0.8 x 0.8 mm 130° Clear 82 mcd 2.4 V Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
LITEON LTST-C190KAKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red Orange
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 80mA
Intensity: 82mcd
Viewing Angle: 130°
Wavelength: 621nm
Rated Power: 75mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.8mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
56000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,150.40
USD
Quantity
Unit Price
4,000
$0.0407
8,000
$0.04
12,000
$0.0396
16,000
$0.0393
20,000+
$0.0384
Product Variant Information section