text.skipToContent text.skipToNavigation

Référence fabricant

MV5353

Yellow 5 mm 65° Diffused 15 mcd 2.1 V Solid State LED Lamp Through Hole -T-1 3/4

Modèle ECAD:
Nom du fabricant: Everlight
Emballage standard:
Product Variant Information section
Code de date: 2545
Product Specification Section
Everlight MV5353 - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 15mcd
Viewing Angle: 65°
Wavelength: 585nm
Rated Power: 85mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.89mm x D  5.84mm
Style d'emballage :  T-1 3/4
Méthode de montage : Through Hole
Fonctionnalités et applications
The MV5353 is a High efficiency 5.0 mm Yellow diffused wide beam LED lamp with 15 mcd intensity and viewing angle of 65°. Available in T-1 3/4 package.

Features:

  • High efficiency GaP light source with various lens effects
  • Versatile mounting on PC board or panel
  • Snap in grommet MP52 available as seperate order item
  • Long life-solid state reliability
  • Low power requirements
  • Compact, rugged, lightweight

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer

 

 

 
Pricing Section
Stock global :
4 840
États-Unis:
4 840
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
400
Multiples de :
1
Total 
18,64 $
USD
Quantité
Prix unitaire
400
$0.0466
1 000
$0.0455
2 000
$0.0447
4 000
$0.0439
10 000+
$0.042
Product Variant Information section