text.skipToContent text.skipToNavigation

Manufacturer Part #

SMLMN2BCTT86C

SML-MN2x(C) Series Blue 2x1.25x0.8mm 36 mcd 2.9 V Surface Mount Compact LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SMLMN2BCTT86C - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 2.9V
Forward (Drive) Current: 5mA
Intensity: 36mcd
Wavelength: 470nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$330.00
USD
Quantity
Unit Price
3,000
$0.11
6,000+
$0.107
Product Variant Information section