Manufacturer Part #
OPB826SD
OPB826SD Series 30 V 890 nm 50 mA Phototransistor Dual Channel Encoder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB826SD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OPB826SD - Technical Attributes
Attributes Table
| Type: | Phototransistor |
| Wavelength: | 890nm |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 100mW |
Features & Applications
The OPB826SD is a part of OPB82 series dual channel encoder. It has a storage temperature ranging from -40°C to +85°C.
Features:
- Non-contact switching
- Single or double apertures for high resolution
- Choice of slot widths
- Choice of side-by-side or over/under dual channels
- Choice of electrical outputs
Applications:
- Encoders
- Non-contact object sensing
- Assembly line automation
- Machine automation
- Equipment security
- Machine safety
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$9.37
4
$9.24
15
$9.12
25
$9.07
50+
$8.92
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk