text.skipToContent text.skipToNavigation

Manufacturer Part #

BPV11

850 nm ±15° Sensitivity 70 V 50 mA Through Hole NPN Phototransistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BPV11 - Technical Attributes
Attributes Table
Wavelength: 850nm
Bandwidth: 450nm to 1080nm
Angle of Half Sensitivity: ±15°
Power Dissipation: 150mW
CE Voltage-Max: 70V
Collector Current @ 25C: 50mA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$640.00
USD
Quantity
Unit Price
2,000+
$0.32
Product Variant Information section