Référence fabricant
PCF8563TS/5,118
PCF8563 Series 5.5 V I2C Bus Real Time Clock / Calendar SMT - TSSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | NXP | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :TSSOP-8 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
NXP PCF8563TS/5,118 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
NXP PCF8563TS/5,118 - Caractéristiques techniques
| Date Format: | DW:DM:M:Y/Binary |
| Time Format: | HH:MM:SS/Binary |
| Interface: | 2-Wire |
| Supply Voltage-Nom: | 1V to 5.5V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Style d'emballage : | TSSOP-8 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The PCA8563 is a CMOS1 real time clock and calendar optimized for low power
consumption. A programmable clock output, interrupt output and voltage-low detector are
also provided. All address and data are transferred serially via a two-line bidirectional
I2C-bus. Maximum bus speed is 400 kbit/s. The built-in word address register is
incremented automatically after each written or read data byte.
AEC-Q100 compliant (PCA8565TS) for automotive applications
Features:
- provides year, month, day, weekday, hours, minutes and seconds based on a
32.768 kHz quartz crystal - Century flag
- Clock operating voltage: 1.8 V to 5.5 V
- Extended operating temperature range: -40 °C to +125 °C
- Low backup current; typical 0.65 mA at VDD = 3.0 V and Tamb = 25 °C
- 400 kHz two-wire I2C-bus interface (at VDD = 1.8 V to 5.5 V)
- Programmable clock output for peripheral devices (32.768 kHz, 1.024 kHz, 32 Hz and
- 1 Hz)
- alarm and timer functions
- Internal power-on reset
- I2C-bus slave address: read A3h and write A2h
- Open-drain interrupt pin
- One integrated oscillator capacitor
Applications:
- Mobile telephones
- Portable instruments
- Electronic metering
- Battery powered products
View the PCA8563 series of CMOS real time clock
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
TSSOP-8
Méthode de montage :
Surface Mount