text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3232ECBZ

ICL3232ECBZ Series 5.5 V 250 kbps SMT RS-232 Transmitter / Receiver - SOIC-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL3232ECBZ - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1920
Multiple Of:
48
Total
$1,795.20
USD
Quantity
Unit Price
48
$1.00
192
$0.97
720
$0.945
1,200
$0.935
2,400+
$0.905
Product Variant Information section