Manufacturer Part #
SP3232EUCN-L
SP3232E Series 1000 Kbps 3.3 V RS-232 SMT Transceiver - NSOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:49 per Tube Package Style:SOIC-16N Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
MaxLinear SP3232EUCN-L - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
MaxLinear SP3232EUCN-L - Technical Attributes
| Data Rate: | 1Mbps |
| ESD Voltage-Max: | ±15kV |
| Operating Temp Range: | 0°C to 70°C |
| Supply Voltage: | 3V to 5.5V |
| Duplex: | Full Duplex |
| Function: | Transceiver |
| No. of Drivers: | 2 |
| No. of Receivers: | 2 |
| Supply Current: | 0.3mA |
| Power Dissipation: | 1.086W |
| No of Terminals: | 16 |
| Moisture Sensitivity Level: | 2 |
| Package Style: | SOIC-16N |
| Mounting Method: | Surface Mount |
Features & Applications
The SP3222EU and the SP3232EU are 2 driver, 2 receiver RS-232 transceiver solutions intended for portable or hand-held applications such as notebook or palmtop computers. Their data transmission rate of 1000 kbps meets the demands of high speed RS-232 applications. Both ICs have a high-efficiency, charge-pump power supply that requires only 0.1μF capacitors in 3.3V operation. This charge pump allows the SP3222EU and the SP3232EU to deliver true RS-232 performance from a single power supply ranging from +3.0V to +5.5V.
The ESD tolerance of the SP3222EU/3232EU devices are over ±15kV for both Human Body Model and IEC1000-4-2 Air discharge test methods.
Features
- Meets true EIA/TIA-232-F Standards from a +3.0V to +5.5V power supply
- Interoperable with EIA/TIA - 232 and adheres to EIA/TIA - 562 down to a +2.7V power source
- Enhanced ESD Specifications:
- ±15kV Human Body Model
- ±15kV IEC1000-4-2 Air Discharge
- ±8kV IEC1000-4-2 Contact Discharge
- 1000 kbps Minimum Transmission Rate
- Ideal for Handheld, Battery Operated Applications
Available Packaging
Package Qty:
49 per Tube
Package Style:
SOIC-16N
Mounting Method:
Surface Mount