text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3911A0T-E/SS

DUAL CHANNEL ENERGY METER FRONT END 3.3V, SPI INTERFACE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3911A0T-E/SS - Technical Attributes
Attributes Table
Data Rate: 125kbps
Supply Voltage: 2.7V to 3.6V
ESD Voltage-Max: 4kV
Duplex: Half-Duplex
Output Type: Digital
Interface: SPI
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 20
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$3,424.00
USD
Quantity
Unit Price
1,600+
$2.14
Product Variant Information section