text.skipToContent text.skipToNavigation

Manufacturer Part #

PN5120A0ET/C2J

2.5 V to 3.6 V 13.56 MHz I2C/SPI Full NFC Forum Compliant Solution - TFBGA-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PN5120A0ET/C2J - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Range: 100mm
Supply Current: 100mA
Supply Voltage: 2.5V to 3.6V
Package Style:  TFBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$19,800.00
USD
Quantity
Unit Price
4,000+
$4.95
Product Variant Information section