text.skipToContent text.skipToNavigation

Manufacturer Part #

M24LR-DISCOVERY

Discovery Kit for M24LR04E Dynamic NFC / RFID Tags with Energy Harvesting

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics M24LR-DISCOVERY - Technical Attributes
Attributes Table
Application Type: RFID/NFC
Core Supported: M24LR
Frequency: 13.56 MHz
Features & Applications

The M24LR-DISCOVERY is a dual interface EEPROM with I2C evaluation kit.

The M24LR board also works with Android NFC phones supporting ISO/IEC 15693. It addresses a wide range of applications such as industrial or medical equipment and consumer electronics.

Features:

  • M24LR board
    • M24LR04E-RMN6T/2 Dual Interface EEPROM with I2C and ISO/IEC 15693 RF interfaces, 4 Kbits of EEPROM and password protection in SO8N package
    • STM8L152C6T6 8-bit microcontroller, with 8 Kbytes of Flash memory
    • STTS751-0WB3F, low-voltage digital temperature sensor
    • 20 x 40 mm inductive antenna etched on the PCB
    • Two function buttons (User and Reset)
  • RF transceiver board
    • CR95HF-VMD5T 13.56 MHz multi-protocol contactless transceiver IC with SPI and
      UART serial access
    • STM32F103CB 32-bit microcontroller, with 128 Kbytes of Flash memory
    • 47 x 34 mm 13.56 MHz inductive antenna etched on PCB and associated circuitry
    • USB connector for communication with host PC and demonstration board powering

Applications:

  • Download the NfcV-Reader App from Google Play and install it on the Android device
  • Launch the NfcV-Reader application
  • Place the device's NFC antenna close to the M24LR board antenna
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.63
USD
Quantity
Unit Price
1
$23.63
4
$23.34
20
$23.01
40
$22.87
125+
$22.50