text.skipToContent text.skipToNavigation

Référence fabricant

M24LR-DISCOVERY

Discovery Kit for M24LR04E Dynamic NFC / RFID Tags with Energy Harvesting

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics M24LR-DISCOVERY - Caractéristiques techniques
Attributes Table
Application Type: RFID/NFC
Core Supported: M24LR
Frequency: 13.56 MHz
Fonctionnalités et applications

The M24LR-DISCOVERY is a dual interface EEPROM with I2C evaluation kit.

The M24LR board also works with Android NFC phones supporting ISO/IEC 15693. It addresses a wide range of applications such as industrial or medical equipment and consumer electronics.

Features:

  • M24LR board
    • M24LR04E-RMN6T/2 Dual Interface EEPROM with I2C and ISO/IEC 15693 RF interfaces, 4 Kbits of EEPROM and password protection in SO8N package
    • STM8L152C6T6 8-bit microcontroller, with 8 Kbytes of Flash memory
    • STTS751-0WB3F, low-voltage digital temperature sensor
    • 20 x 40 mm inductive antenna etched on the PCB
    • Two function buttons (User and Reset)
  • RF transceiver board
    • CR95HF-VMD5T 13.56 MHz multi-protocol contactless transceiver IC with SPI and
      UART serial access
    • STM32F103CB 32-bit microcontroller, with 128 Kbytes of Flash memory
    • 47 x 34 mm 13.56 MHz inductive antenna etched on PCB and associated circuitry
    • USB connector for communication with host PC and demonstration board powering

Applications:

  • Download the NfcV-Reader App from Google Play and install it on the Android device
  • Launch the NfcV-Reader application
  • Place the device's NFC antenna close to the M24LR board antenna
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
8 Semaines
Commande minimale :
28
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
644,28 $
USD
Quantité
Prix unitaire
1
$23.63
4
$23.34
20
$23.01
40
$22.87
125+
$22.50