Free shipping within the continental US over $50. Conditions apply
Orders shipping outside of United States will be on hold while the company evaluates tariff impacts.Please contact your salesperson for assistance.
Microchip’s PIC18-Q20 microcontroller family is one of the smalle...
Featuring 5th generation high-performance CAPSENSE™ capacitive se...
The SAMD21 Machine Learning evaluation kit by Microchip features ...
The i.MX 8M Plus family by NXP is designed to excel in machine le...
The dsPIC33AK128MC106 General Purpose DIM (EV02G02A) by Microchip...
Infineon features advanced technologies for next-generation weara...
Renesas' RA0E1 group is a basic, simple MCU in the entry line of ...
NXP’s S32K microcontrollers offer scalability, high-performance a...
Microchip features the MPLAB® Machine Learning Development Suite ...
Based on the 32-bit Arm® Cortex®-M33 core, the STM32H5 Microcontr...
The Infineon PSoC™ 4100S Max expands the scalable PSoC™ 4 portfol...
The KM3x series by NXP enables high accuracy, secure 1-, 2- and 3...
Fully tested and optimized, the Microchip SAMA7G54 is a high-perf...
Available with up to 128 KB of Flash memory and in packages with ...
The NXP MCX N Series are high-performance, low power Microcontrol...
The LPC553x is NXP's new Microcontroller (MCU) Series, based on t...
The NXP i.MX 8 is an Arm-Cortex®-based applications processor fam...
The Renesas RA6E1 group of 32-bit microcontrollers (MCUs) uses th...
High performance microcontrollers using the Arm® Cortex®-M33 core...
A straightforward, low-cost, time saving tool designed to help au...
Leading-performance 100 MHz Arm Cortex-M33 core, up to 512 KB cod...
The Renesas RA Family's entry line single-chip microcontroller ba...
32-bit MCUs offer best-in-class power consumption & innovative ca...
With the 200MHz Arm Cortex-M33 with TrustZone, the Renesas RA6M4 ...