| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Style/Orientation | Cable Type | Impedance | Termination | Termination Style | Operating Temp Range | Storage Temperature Range | Rated Voltage | Contact Plating | Contact Material | Material | Frequency | Gender | Insulation Resistance | Moisture Sensitivity Level | Mounting Feature |
Hirose Electric U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small Coaxial Connector | Qty Unit Price 2,500 $0.645 | 110,000 Ready to Ship! | 20 Weeks | 2412 | Reel | BNC | SMT Receptacle | 50Ω | SMT | Solder | -40°C to +90°C | -30°C to +70°C | Gold | Phosphor Bronze | 6GHz | Male | 500MΩ | 1 | Surface Mount | |||
| Qty Unit Price 2,000 $0.136 4,000 $0.134 8,000 $0.133 10,000 $0.132 30,000 $0.129 | 62,000 Ready to Ship! | 10 Weeks | 2508 | Reel | Jack Receptacle | 50Ω | Solder | -40°C to +85°C | 30V | 6GHz | Female | 500MΩ | 1 | Surface Mount | ||||||||
Hirose Electric U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small Coaxial Connector | Qty Unit Price 4,000 $0.615 | 48,000 Ready to Ship! | 20 Weeks | 2433 | Reel | BNC | SMT Receptacle | 50Ω | Solder | Surface Mount | ||||||||||||
| Qty Unit Price 1,000 $0.205 3,000 $0.198 4,000 $0.197 10,000 $0.194 15,000 $0.191 | 40,000 Ready to Ship! | 10 Weeks | 2513 | Reel | Right Angle Jack | 50Ω | Solder | J-Bend | -40°C to +85°C | 30V | 6GHz | Female | 500MΩ | 1 | Surface Mount | |||||||
| Qty Unit Price 10,000 $0.675 | 10,000 Ready to Ship! | 12 Weeks | 2433 | Reel | SMT Receptacle | Solder | Straight | -40°C to +90°C | 60V | Brass | LCP | 12GHz | 100MΩ | Surface Mount | ||||||||
| Qty Unit Price 10,000 $0.69 | 10,000 Ready to Ship! | 12 Weeks | 2448 | Reel | ||||||||||||||||||
| Qty Unit Price 100 $1.65 200 $1.63 400 $1.62 500 $1.61 1,500 $1.59 | 8,500 Ready to Ship! | 4 Weeks | 2412 | Box | BNC | Straight Plug | 50Ω | Crimp | ||||||||||||||
| Qty Unit Price 8,000 $1.43 | 8,000 Ready to Ship! | 12 Weeks | 2522 | Reel | SMT Receptacle | Solder | Straight | -40°C to +105°C | 100V | Phosphor Bronze | LCP | Surface Mount | ||||||||||
| Qty Unit Price 350 $1.05 700 $1.04 1,050 $1.03 1,400 $1.02 1,750 $0.995 | 5,600 Ready to Ship! | 4 Weeks | 2429 | Reel | SMA | Vertical Jack | 50Ω | Solder | PC Through Hole | -55°C to +85°C | 335V | Gold | Zinc Alloy | 6GHz | Through Hole | |||||||
| Qty Unit Price 35 $4.52 70 $4.47 140 $4.43 175 $4.42 525 $4.33 | 5,250 Ready to Ship! | 4 Weeks | 2431 | Tube | BNC | Right Angle Jack | 50Ω | PCB | PCB Mount | |||||||||||||
| Qty Unit Price 1,000 $2.00 | 5,000 Ready to Ship! | N/A | 2532 | Reel | Surface Mount | |||||||||||||||||
| Qty Unit Price 350 $1.85 700 $1.84 1,050 $1.82 | 4,900 Ready to Ship! | 5 Weeks | 2446 | Reel | SMA | Right Angle Jack | 50Ω | Solder | PC Pin | -55°C to +85°C | Gold | 3GHz | Male | 1 | Through Hole | |||||||
| Qty Unit Price 150 $0.94 300 $0.925 600 $0.91 750 $0.905 2,250 $0.875 | 4,650 Ready to Ship! | 9 Weeks | 2451 | Reel | Straight Plug | Solder | Straight Thru Hole | -40°C to +105°C | Gold | Copper Alloy | Thermoplastic | Male | Through Hole | |||||||||
| Qty Unit Price 2,000 $0.335 4,000 $0.33 | 4,000 Ready to Ship! | 14 Weeks | 2534 | Reel | Straight Jack Receptacle | Solder | PCB | -40°C to +85°C | Gold | Copper Alloy | Nylon | 11GHz | Receptacle, Female Sockets | 1GΩ | Surface Mount | |||||||
Hirose Electric U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small Coaxial Connector | Qty Unit Price 4,000 $0.62 | 4,000 Ready to Ship! | 20 Weeks | 2349 | Reel | BNC | Solder | Vertical | -40°C to +90°C | -30°C to +70°C | Female | 500MΩ | 1 | Surface Mount | ||||||||
| Qty Unit Price 100 $3.42 200 $3.38 300 $3.37 400 $3.35 500 $3.31 | 3,100 Ready to Ship! | 10 Weeks | 2405 | Box | Through Hole | |||||||||||||||||
| Qty Unit Price 3,000 $0.745 | 3,000 Ready to Ship! | 12 Weeks | 2507 | Reel | SMT Receptacle | Solder | -40°C to +85°C | 100V | Phosphor Bronze | LCP | 500MΩ | Surface Mount | ||||||||||
| Qty Unit Price 100 $3.15 200 $3.12 300 $3.10 400 $3.09 500 $3.05 | 2,613 Ready to Ship! | 11 Weeks | 2346 | Box | BNC | Vertical Jack | 50Ω | Solder | PCB Mount | |||||||||||||
| Qty Unit Price 100 $0.58 300 $0.565 500 $0.56 1,500 $0.545 2,500 $0.535 | 2,400 Ready to Ship! | 16 Weeks | 2431 | Bag | Straight Jack Receptacle | 50Ω | SMT | Solder | -40°C to +85°C | Gold | Phosphor Bronze | Receptacle, Female Sockets | 50Ω | 1 | Surface Mount | |||||||
Hirose Electric U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small SMT Coaxial Connector | Qty Unit Price 25 $0.88 75 $0.855 200 $0.84 400 $0.825 1,250 $0.79 | 2,245 Ready to Ship! | 20 Weeks | 2530 | Strip | BNC | 500Ω | Solder | Vertical | -40°C to +90°C | -30°C to +70°C | 100V | Gold | Brass | LCP | 6GHz | Male | 500MΩ | 1 | Surface Mount | ||
| Qty Unit Price 100 $1.64 200 $1.63 400 $1.62 500 $1.61 1,500 $1.58 | 2,000 Ready to Ship! | 18 Weeks | 2418 | Tray | ||||||||||||||||||
| Qty Unit Price 1,500 $0.955 | 1,500 Ready to Ship! | 14 Weeks | 2344 | Reel | BNC | SMT Receptacle | ||||||||||||||||
| Qty Unit Price 35 $3.58 105 $3.53 140 $3.51 350 $3.47 525 $3.42 | 1,131 Ready to Ship! | 16 Weeks | 2415 | Tube | BNC | Right Angle Jack | 50Ω | PCB | ||||||||||||||
| Qty Unit Price 50 $4.17 100 $4.13 150 $4.10 200 $4.08 250 $4.02 | 1,050 Ready to Ship! | 9 Weeks | 2534 | Tube | BNC | Vertical Jack | 50Ω | PCB | Press Fit | |||||||||||||
| Qty Unit Price 1,000 $0.965 | 1,000 Ready to Ship! | 18 Weeks | 2405 | Bag | MMCX | 50Ω | Solder | -65°C to +165°C | 335V | Brass | Brass | 4GHz | Female Receptacle | PCB Mount |
Added to Your Shopping Cart