| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Isolation Voltage-RMS | Output Voltage-Max | Off-State Voltage [Vdrm] | Directional | Data Rate | Propagation Delay | Forward Voltage | Reverse Voltage-Max [Vrrm] | Average Forward Current-Max | Power Dissipation | Output Type | CTR-Min | Operating Temp-Max | Storage Temperature Range | Mounting Feature |
| Qty Unit Price 1,000 $0.265 4,000 $0.26 15,000 $0.255 | 3,217,000 Ready to Ship! | 10 Weeks | 2341 | Reel | DIP-6 | 1 | 4170V | 85°C | Surface Mount | |||||||||||||
| Qty Unit Price 1,000 $0.25 2,000 $0.245 15,000 $0.235 | 2,143,850 Ready to Ship! | 10 Weeks | 2343 | Tube | DIP-6 | 1 | 4170V | 16V | 85°C | Through Hole | ||||||||||||
| Qty Unit Price 2,500 $0.25 5,000 $0.245 12,500 $0.24 | 772,500 Ready to Ship! | 9 Weeks | 2345 | Reel | SOIC-8 | 2 | 2500V | 70V | 100% | 100°C | Surface Mount | |||||||||||
| Qty Unit Price 1,000 $0.275 2,000 $0.27 5,000 $0.265 15,000 $0.26 | 646,000 Ready to Ship! | 6 Weeks | 2347 | Reel | DIP-6 | 1 | 4170V | 600V | 85°C | Surface Mount | ||||||||||||
| Qty Unit Price 1,000 $0.0923 3,000 $0.0899 5,000 $0.0888 20,000 $0.0858 30,000 $0.084 | 639,000 Ready to Ship! | 14 Weeks | 2323 | Reel | DIP-4 | 1 | 5000V | 70V | 1.4V | 6V | 50mA | 70mW | Phototransistor | 80% | 110°C | -55°C to +150°C | Surface Mount | |||||
| Qty Unit Price 3,000 $0.161 6,000 $0.159 9,000 $0.158 12,000 $0.157 15,000 $0.155 | 531,000 Ready to Ship! | 6 Weeks | 2511 | Reel | SSOP-4 | 1 | 3750V | 70V | Uni-Directional | 1.6V | 6V | 60mA | 100mW | Phototransistor | 50% | 100°C | -40°C to +125°C | Surface Mount | ||||
| Qty Unit Price 1,000 $0.265 4,000 $0.26 15,000 $0.255 | 480,000 Ready to Ship! | 15 Weeks | 2431 | Reel | DIP-6 | 1 | 4170V | 85°C | Surface Mount | |||||||||||||
| Qty Unit Price 1,000 $0.167 3,000 $0.164 5,000 $0.163 10,000 $0.161 20,000 $0.158 | 427,000 Ready to Ship! | 10 Weeks | 2335 | Reel | DIP-6 | 1 | 4170V | 30V | 100% | 100°C | Surface Mount | |||||||||||
| Qty Unit Price 2,500 $0.15 5,000 $0.148 7,500 $0.147 12,500 $0.146 25,000 $0.143 | 325,000 Ready to Ship! | 8 Weeks | 2350 | Reel | MFP-4 | 1 | 3750V | 40V | 50% | 110°C | Surface Mount | |||||||||||
Renesas PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4 | Qty Unit Price 3,500 $0.215 14,000 $0.21 | 304,500 Ready to Ship! | 12 Weeks | 2523 | Reel | 1 | 3750V | 40V | 1.1V | 6V | 150mW | Transistor | 100°C | Surface Mount | ||||||||
| Qty Unit Price 2,500 $0.23 5,000 $0.225 12,500 $0.22 | 300,000 Ready to Ship! | 9 Weeks | 2343 | Reel | SOIC-8 | 2 | 2500V | 30V | 100% | 100°C | Surface Mount | |||||||||||
| Qty Unit Price 1,000 $0.088 3,000 $0.0857 5,000 $0.0846 20,000 $0.0818 30,000 $0.08 | 269,000 Ready to Ship! | 14 Weeks | 2403 | Reel | DIP-4 | 1 | 5000V | 70V | 200% | 110°C | Surface Mount | |||||||||||
| Qty Unit Price 1,000 $0.0923 3,000 $0.0899 5,000 $0.0888 20,000 $0.0858 30,000 $0.084 | 268,000 Ready to Ship! | 15 Weeks | 2445 | Reel | DIP-4 | 1 | 5000V | 70V | 1.4V | 6V | 50mA | 70mW | Phototransistor | 80% | 110°C | -55°C to +150°C | Surface Mount | |||||
| Qty Unit Price 1,000 $0.088 3,000 $0.0857 5,000 $0.0846 20,000 $0.0818 30,000 $0.08 | 228,000 Ready to Ship! | 15 Weeks | 2521 | Reel | DIP-4 | 1 | 5000V | 70V | 200% | 110°C | Surface Mount | |||||||||||
| Qty Unit Price 25 $0.375 125 $0.365 625 $0.355 1,875 $0.345 5,000 $0.335 | 221,036 Ready to Ship! | 14 Weeks | 2444 | Tube | DIP-16 | 4 | 5000V | 35V | 50% | 100°C | Surface Mount | |||||||||||
| Qty Unit Price 2,500 $0.25 5,000 $0.245 12,500 $0.24 | 212,500 Ready to Ship! | 10 Weeks | 2531 | Reel | SOIC-8 | 2 | 2500V | 70V | 100% | 100°C | Surface Mount | |||||||||||
| Qty Unit Price 3,000 $0.124 6,000 $0.123 9,000 $0.122 15,000 $0.121 30,000 $0.119 | 156,000 Ready to Ship! | 14 Weeks | 2530 | Reel | SOP-4 | 1 | 3750V | 35V | Uni-Directional | 1.2V | 50mA | 170mW | Phototransistor | 20% | 110°C | -55°C to +150°C | Surface Mount | |||||
| Qty Unit Price 1,000 $0.0983 3,000 $0.0957 5,000 $0.0945 20,000 $0.0914 30,000 $0.0894 | 141,000 Ready to Ship! | 14 Weeks | 2531 | Reel | DIP-4 | 1 | 5000V | 70V | 50% | 110°C | Surface Mount | |||||||||||
| Qty Unit Price 1,000 $0.275 2,000 $0.27 5,000 $0.265 15,000 $0.26 | 138,000 Ready to Ship! | 16 Weeks | 2507 | Reel | DIP-6 | 1 | 4170V | 600V | 85°C | Surface Mount | ||||||||||||
| Qty Unit Price 2,500 $0.151 5,000 $0.149 7,500 $0.148 10,000 $0.147 12,500 $0.145 | 110,000 Ready to Ship! | 17 Weeks | 2403 | Reel | MFP-4 | 1 | 3750V | 80V | 80% | 100°C | Surface Mount | |||||||||||
| Qty Unit Price 1,000 $0.25 4,000 $0.245 15,000 $0.24 | 106,000 Ready to Ship! | 16 Weeks | 2437 | Reel | DIP-6 | 1 | 4170V | 600V | 85°C | Surface Mount | ||||||||||||
| Qty Unit Price 2,500 $0.15 5,000 $0.148 7,500 $0.147 12,500 $0.146 25,000 $0.143 | 95,000 Ready to Ship! | 13 Weeks | 2502 | Reel | MFP-4 | 1 | 3750V | 40V | 50% | 110°C | Surface Mount | |||||||||||
| Qty Unit Price 6,000 $0.255 | 90,000 Ready to Ship! | 20 Weeks | 2517 | Reel | ||||||||||||||||||
| Qty Unit Price 1 $0.265 125 $0.26 400 $0.255 1,500 $0.25 5,000 $0.235 | 89,162 Ready to Ship! | 15 Weeks | 2425 | Tube | DIP-6 | 1 | 4170V | 16V | 85°C | Through Hole | ||||||||||||
| Qty Unit Price 1,000 $2.20 | 89,000 Ready to Ship! | 15 Weeks | 2519 | Reel | SMD-6 | 1 | 5000V | 560V | 800V | 1.28V | 6V | 30mA | 500mW | 100°C | -55°C to +150°C | Surface Mount |
Added to Your Shopping Cart