text.skipToContent text.skipToNavigation

Référence fabricant

TL-5104/P

TL Series Lithium AA with Axial Pins 3.6 V 0.95 Ah Cylindrical Cell Battery

Modèle ECAD:
Nom du fabricant: Tadiran Batteries
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Tadiran Batteries TL-5104/P - Caractéristiques techniques
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3.6V
Battery Cell Size: AA
Capacity: 2.1Ah
Rechargeable: No
Number of Cells: 1
Termination Style: Axial Leads
Operating Temp Range: -55°C to +85°C
Méthode de montage : Through Hole
Fonctionnalités et applications

All lithium (primary and rechargeable) batteries are now subject to various transportation regulations in the Americas as well as internationally. Learn More


Tadiran lithium thionyl chloride cells are the most powerful and reliable lead-free, RoHS and WEEE compliant batteries in the world, delivering unrivaled performance to power today's increasingly sophisticated technologies.

Tadiran batteries are able to last over 20 years under the most challenging conditions. Tadiran standard lithium batteries and custom battery packs are ideal for remote locations and challenging environmental conditions. 

Tadiran batteries have a 20 operating life, widest temperature range, offer the highest capacity and highest energy density.  Tadiran batteries are ideal for use in deep hole drilling, remote monitoring, military electronics, medical and automotive devices.

The TL-5104/P is a 3.6 volt 2.10 Ah cylindrical AA cell with axial leads. The TL-5104/P has an operating temperature of -55° C to + 85° C.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
500
Multiples de :
25
Total 
2 240,00 $
USD
Quantité
Prix unitaire
25
$4.67
50
$4.61
75
$4.58
100
$4.56
125+
$4.48
Product Variant Information section