text.skipToContent text.skipToNavigation

Manufacturer Part #

TLH-5903/S

TLH-5903 Series 3.6 V 2 Ah AA Size Cylindrical Tadiran Lithium Battery

ECAD Model:
Mfr. Name: Tadiran Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tadiran Batteries TLH-5903/S - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3.6V
Battery Cell Size: AA
Capacity: 2Ah
Rechargeable: No
Termination Style: Gull Wing
Operating Temp Range: -55°C to +125°C
Mounting Method: Fuse Block / Clip / Holder
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
270
Multiple Of:
45
Total
$1,725.30
USD
Quantity
Unit Price
45
$6.46
90+
$6.39
Product Variant Information section