Manufacturer Part #
0HEV030.ZXPCBL
LC HEV Series 30 A 450 VDC PCB Mount (Long) High Voltage Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:70 per Tray Package Style:CARTRIDGE Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 0HEV030.ZXPCBL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION <90 DAYS
01/20/2025 Details and Download
Description:Littelfuse Inc. would like to notify you of the obsolescence of our 0HEV series. The replacement materials are available for mass production starting March 3, 2025, and samples are available upon requirements.Last Order Date: April 1st 2025Last Production Date: August 4th 2025Last Ship Date from PN: August 11th 2025
Part Status:
Obsolete
Obsolete
Littelfuse 0HEV030.ZXPCBL - Technical Attributes
Attributes Table
| Voltage Rating: | 450V |
| Current Rating: | 30A |
| Resistance: | 2.7mΩ |
| Interrupting Rating: | 10kA |
| Operating Temp Range: | -40°C to +85°C |
| Typical Melting I2t (A2sec): | 993A |
| Moisture Sensitivity Level: | 1 |
| Package Style: | CARTRIDGE |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
70+
$13.76
Product Variant Information section
Available Packaging
Package Qty:
70 per Tray
Package Style:
CARTRIDGE
Mounting Method:
Through Hole