text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/S500-5-R

S500 Series Fast-Acting 250 VAC 5 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Eaton BK/S500-5-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 5A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.10
USD
Quantity
Unit Price
100
$0.091
500
$0.0875
2,500
$0.0842
7,500
$0.082
20,000+
$0.0783
Product Variant Information section