text.skipToContent text.skipToNavigation

Manufacturer Part #

KLDR007.TXP

FUS 600V T/D CLASS CC 7A RoHS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse KLDR007.TXP - Technical Attributes
Attributes Table
Voltage Rating: 30V
Rated Voltage (VAC): 600VAC
Response Characteristic: Time Delay
Current Rating: 7A
Interrupting Rating: 200000A
Dimension: L  38.1mm x D  10.3mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$149.20
USD
Quantity
Unit Price
10
$14.92
30
$14.79
50
$14.73
150
$14.60
250+
$14.48
Product Variant Information section