text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1007-01ETG

SP1007 Series 11.2 V 5 pF Surface Mount ESD Protection Diode - SOD-882

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SP1007-01ETG - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 11.2V
Breakdown Voltage-Max: 9.5V
Standoff Voltage: 6V
Operating Temp Range: -40°C to +125°C
Leakage Current: 0.5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
10,000
$0.0645
20,000
$0.0635
30,000
$0.0629
40,000
$0.0625
50,000+
$0.0612
Product Variant Information section