text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP1211P.TCT

UCLAMP 12V 1-LINE ESD PROT

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech UCLAMP1211P.TCT - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 28.5V
Breakdown Voltage-Max: 13.3V
Standoff Voltage: 12V
Capacitance: 25pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±30kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SLP-1006P2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000+
$0.245
Product Variant Information section