Manufacturer Part #
52100001009
5 mm Phosphorus Bronze Tin Through Hole Fuse Clip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Littelfuse 52100001009 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 52100001009 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Clip |
| Diameter: | 5mm |
| Contact Material: | Phosphorus Bronze |
| Contact Plating: | Tin |
| Rated Voltage: | 250V |
| Current Rating: | 6.3A |
| Termination Style: | PC Pin |
| Height - Max: | 9.5mm |
| Dimension: | L 4mm x W 5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,000
$0.0862
6,000
$0.084
10,000
$0.083
20,000
$0.0816
40,000+
$0.0795
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Through Hole