text.skipToContent text.skipToNavigation

Manufacturer Part #

Z00607MA 5BL2

Z00607 Series 600 Vdrm 0.8 A Triac Low Power AC Switch Through Hole - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics Z00607MA 5BL2 - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.5V
On State Current [It]-Typ: 0.8A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 5mA
On-state RMS Current [Irms]-Max: 0.8A
Hold Current [Ih]: 5mA
Leakage Current: 10mA
Configuration: Single
Peak Current-Max: 9A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$301.60
USD
Quantity
Unit Price
2,000
$0.0754
6,000
$0.0734
10,000
$0.0726
20,000
$0.0714
40,000+
$0.0695