Manufacturer Part #
AQHV15-01LTG-C
AQHVxx-01LTG-C Series 300 W 15 V Bidirectional Surface Mount TVS Diode - SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse AQHV15-01LTG-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse AQHV15-01LTG-C - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 16.7V |
| Clamping Voltage-Max: | 37V |
| Directional: | Bi-Directional |
| Peak Output Current: | 7A |
| Reverse Leakage Current: | 50nA |
| Peak Power: | 300W |
| Test Current: | 1mA |
| Standoff Voltage: | 15V |
| Reverse Current-Max: | 50nA |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
5,000
$0.0935
10,000
$0.0919
15,000
$0.091
20,000
$0.0904
25,000+
$0.0884
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount