Manufacturer Part #
DA24CM-LF
DA24CM Series 26.7 V 300 W Bi-Directional Standard Capacitance TVS Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ProTek Devices DA24CM-LF - Product Specification
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
ProTek Devices DA24CM-LF - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 26.7V |
| Clamping Voltage-Max: | 52.1V |
| Directional: | Bi-Directional |
| Power Dissipation: | 300W |
| Peak Output Current: | 20A |
| Reverse Leakage Current: | 2µA |
| Peak Power: | 800W |
| Test Current: | 1mA |
| Standoff Voltage: | 24V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 200pF |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$3.89
15
$3.81
50
$3.75
150
$3.70
500+
$3.59
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole