text.skipToContent text.skipToNavigation

Référence fabricant

MSP5.0A-M3/89A

MSP Series 100 W 5.0 V Unidirectional Surface Mount TVS Diode

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2431
Product Specification Section
Vishay MSP5.0A-M3/89A - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Uni-Directional
Power Dissipation: 100W
Breakdown Voltage-Max: 7.07V
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MSP5.0A-M3/89A Transient Voltage Suppressors having High Temperature Stability and High Reliability Conditions with power dissipation of 100 W, 9.2 V clamping voltage, Surface Mount Micro-SMP package style. These are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units specifically for protecting 5.0 V supplied sensitive equipment against transient overvoltages.

Key Features:

  • Very low profile - typical height of 0.65 mm
  • Ideal for automated placement
  • Oxide planar chip junction
  • Uni-directional polarity only
  • Peak pulse power: 100 W (10/1000 µs)
  • ESD capability: 15 kV (air), 8 kV (contact)
  • Meets MSL level 1, per J-STD-020C, LF maximum peak of 260 °C
  • AEC-Q101 qualified
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • Halogen-free according to IEC 61249-2-21 definition
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
4500
Multiples de :
4500
Total 
181,80 $
USD
Quantité
Prix unitaire
4 500
$0.0404
13 500
$0.0394
18 000
$0.0391
45 000
$0.0383
67 500+
$0.0376
Product Variant Information section