Manufacturer Part #
SM8S28ATHE3/I
Automotive Load Dump 28V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2420 | ||||||||||
Product Specification Section
Vishay SM8S28ATHE3/I - Product Specification
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
Vishay SM8S28ATHE3/I - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 31.1V |
| Clamping Voltage-Max: | 45.4V |
| Directional: | Uni-Directional |
| Power Dissipation: | 8W |
| Peak Output Current: | 145A |
| Peak Power: | 6600W |
| Test Current: | 5mA |
| Standoff Voltage: | 28V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.8V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Breakdown Voltage-Max: | 34.4V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
750
$1.35
1,500
$1.34
2,250+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount