Manufacturer Part #
SP712-02HTG
12V 20A 30kV SOT23-3L Diodes Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2402 | ||||||||||
Product Specification Section
Littelfuse SP712-02HTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/28/2025 Details and Download
Description of Change:New Wafer Foundry and Additional Backend Location Approval for SM712-02HTG & SM712-02HTG-ER & SM712-02HTG-ER1 & SM712-02HTG-ER2 & SP712-02HTG & SP712-02HTG-1 SPA? TVS Diode Arrays products. There are no changes to fit, form, function of the finished product.Effective date: May 21st, 2025 or sooner
Part Status:
Active
Active
Littelfuse SP712-02HTG - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 7.5V |
| Clamping Voltage-Max: | 32V |
| Directional: | Uni-Directional |
| Peak Output Current: | 20A |
| Peak Power: | 640W |
| Standoff Voltage: | 12V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 75pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
3,000
$0.235
6,000
$0.23
15,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount