text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC05-05SK/C14

RAC05-K Series 1 A 5W 5 V 120 to 370 VDC Single Output AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
RECOM RAC05-05SK/C14 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 120V to 370V
Output Current: 1000mA
Input Voltage (VAC): 85VAC to 264VAC
Dimension: 55.1 x 28.5 x 21mm
Operating Temp Range: -25°C to +70°C
Isolation: Isolated
Mounting Method: Panel Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
442
Factory Lead Time:
26 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.46
USD
Quantity
Unit Price
2
$15.23
4
$15.11
10
$14.95
25
$14.80
40+
$14.62
Product Variant Information section