text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78E12-1.0/X9

R-78E Series 12 V 1000 mA 12 W Single Output Non-Isolated DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
RECOM R-78E12-1.0/X9 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 12W
Output Voltage: 12V
Input Voltage: 15V to 27V
Operating Temp Range: -40°C to +85°C
Efficiency: 97%
Quiescent Current: 1.5mA
Load Regulation (%): 1.5%
Output Current: 1000mA
Dimension: 11.6 x 8.5 x 10.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
126
USA:
126
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
17 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.18
USD
Quantity
Unit Price
42
$3.29
84
$3.26
126
$3.24
168
$3.22
210+
$3.18
Product Variant Information section