text.skipToContent text.skipToNavigation

Manufacturer Part #

RCDE-48-0.70

RCDE-48 Series Single Output 0.7 A Constant Current Buck LED Driver - DIP-24

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RCDE-48-0.70 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Input Voltage: 80V to 160V
Output Current: 2000mA
Switching Frequency-Max: 275kHz
Ripple & Noise: 90mV
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.35
USD
Quantity
Unit Price
1
$6.35
15
$6.27
50
$6.22
150
$6.18
500+
$6.07
Product Variant Information section