Manufacturer Part #
HFE20-1/12-1HST-L2(257)
16A 1 Form A 5mm pin 12VDC plastic sealed AgSnO2 2 coils Latching Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HFE20-1/12-1HST-L2(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HFE20-1/12-1HST-L2(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Latching |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 1A |
| Switching Voltage: | 250V |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Through Hole |
| No of Terminals: | 5 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$1.99
20
$1.95
40
$1.93
125
$1.89
250+
$1.85
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole