Manufacturer Part #
TX2SS-L-4.5V-TH-Z
TX2SA Series Single Coil Latching 4.5 V Surface Mount Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry TX2SS-L-4.5V-TH-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry TX2SS-L-4.5V-TH-Z - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 4.5V |
| Termination Style: | Vertical / SMT |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
PCB Mount