text.skipToContent text.skipToNavigation

Manufacturer Part #

TDP08H1SBD1R

TDP Series Ultra Mini SPST 8 Position SMT Half-Pitch Side Actuated DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
C&K TDP08H1SBD1R - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Low Profile
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,610.00
USD
Quantity
Unit Price
1,000+
$2.61
Product Variant Information section